+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9396

Driver; DC/DC converter; Uout: 3.15÷3.4VDC; TQFP64; SMD; 465kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L9396
TME Symbol:
L9396

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
3.15...3.4V DC
Case
TQFP64
Mounting
SMD
Frequency
465kHz
Operating temperature
-40...135°C
Operating voltage
4.5...19V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L9396
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 4.20 EURGross price for quantities from 160 pcs - 4.20 EUR