+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L9613B013TR

IC: interface; transceiver; 4.8÷18VDC; Bus; SMD; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
L9613B013TR
TME Symbol:
L9613B013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
Bus
Mounting
SMD
Case
SO8
Operating temperature
-40...150°C
Kind of package
reel, tape
ISO standard
ISO 9141
Supply voltage
  • 4.8...18V DC
Gross weight0.11 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
L9613B013TR
1340 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 GBPGross price for quantities from 1 pcs - 1.48 GBP
Net price for quantities from 10 pcs - 1.09 GBPGross price for quantities from 10 pcs - 1.09 GBP
Net price for quantities from 25 pcs - 1.00 GBPGross price for quantities from 25 pcs - 1.00 GBP
Net price for quantities from 50 pcs - 0.97 GBPGross price for quantities from 50 pcs - 0.97 GBP
Net price for quantities from 100 pcs - 0.94 GBPGross price for quantities from 100 pcs - 0.94 GBP
Net price for quantities from 250 pcs - 0.90 GBPGross price for quantities from 250 pcs - 0.90 GBP
Net price for quantities from 2500 pcs - 0.86 GBPGross price for quantities from 2500 pcs - 0.86 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs