+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9615D013TR

IC: CAN transceiver; 500kbps; 4.5÷5.5VDC; SO8; -40÷110°C


Manufacturer: STMicroelectronics

Manufacturer part number:
L9615D013TR
TME Symbol:
L9615D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
CAN transceiver
Data transfer rate
500kbps
Case
SO8
Interface
CAN bus
Mounting
SMD
Operating temperature
-40...110°C
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: CAN interfaces - integrated circuits STMicroelectronics,
*
L9615D013TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.84 USDGross price for quantities from 2500 pcs - 0.84 USD