+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9616

IC: CAN transceiver; 4.5÷5.5VDC; SO8; -40÷150°C; tube; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
L9616
TME Symbol:
L9616

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
CAN transceiver
Case
SO8
Interface
CAN bus
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
tube
Version
ESD
Supply voltage
  • 4.5...5.5V DC
Gross weight0.078 g
Certificates
See other products in this category: CAN interfaces - integrated circuits STMicroelectronics,
*
L9616
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.23 EUR
Net price for quantities from 5 pcs - 1.03 EURGross price for quantities from 5 pcs - 1.03 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 0.92 EUR
Packaging method by the manufacturer:Tube = 100 pcs