+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9663

IC: interface; transceiver; PSI5,SPI; SMD; TQFP32; Ch: 2; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
L9663
TME Symbol:
L9663

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Mounting
SMD
Case
TQFP32
Number of channels
2
Kind of package
tube
Interface
  • PSI5
  • SPI
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
L9663
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order