+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9758TR

Driver; DC/DC converter; Uin: 4÷40VDC; PowerSSO36; SMD; 450kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L9758TR
TME Symbol:
L9758TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Case
PowerSSO36
Mounting
SMD
Frequency
0.45MHz
Number of channels
9
Operating temperature
-40...125°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
L9758TR
Product withdrawn from the offer
Use the specification table below to search for similar products