+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9822EPD013TR

IC: driver; low-side; PowerSO20; 1A; Ch: 8; 4.5÷5.5V

Manufacturer: STMicroelectronics

Manufacturer part number:
L9822EPD013TR
TME Symbol:
L9822EPD013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
PowerSO20
Output current
1A
Number of channels
8
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V
Gross weight1.995 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9822EPD013TR
298 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 3 pcs - 5.51 USDGross price for quantities from 3 pcs - 5.51 USD
Net price for quantities from 10 pcs - 5.24 USDGross price for quantities from 10 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs