+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9825

IC: driver; low-side; PowerSO20; 1A; Ch: 8

Manufacturer: STMicroelectronics

Manufacturer part number:
L9825
TME Symbol:
L9825

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
PowerSO20
Output current
1A
Number of channels
8
Mounting
SMD
On-state resistance
0.75Ω
Gross weight1.96 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9825
109 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 3 pcs - 3.03 USDGross price for quantities from 3 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 31 pcs