+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9825TR

IC: driver; low-side; PowerSO20; 1A; Ch: 8

Manufacturer: STMicroelectronics

Manufacturer part number:
L9825TR
TME Symbol:
L9825TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
PowerSO20
Output current
1A
Number of channels
8
Mounting
SMD
On-state resistance
0.75Ω
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9825TR
0 in TME stock
Net price for quantities from 600 pcs - 2.59 EURGross price for quantities from 600 pcs - 2.59 EUR
No. of pieces (Multiplicity: 600)