+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAA108S

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 300mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LAA108S
TME Symbol:
LAA108S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
300mA
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
8Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.66x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.452 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LAA108S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.17 EURGross price for quantities from 1 pcs - 4.17 EUR
Net price for quantities from 10 pcs - 3.77 EURGross price for quantities from 10 pcs - 3.77 EUR
Net price for quantities from 25 pcs - 3.59 EURGross price for quantities from 25 pcs - 3.59 EUR
Net price for quantities from 50 pcs - 3.44 EURGross price for quantities from 50 pcs - 3.44 EUR
Net price for quantities from 100 pcs - 3.30 EURGross price for quantities from 100 pcs - 3.30 EUR
Net price for quantities from 250 pcs - 3.15 EURGross price for quantities from 250 pcs - 3.15 EUR
Net price for quantities from 1000 pcs - 2.96 EURGross price for quantities from 1000 pcs - 2.96 EUR
Net price for quantities from 5000 pcs - 2.92 EURGross price for quantities from 5000 pcs - 2.92 EUR