+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAA110

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 120mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LAA110
TME Symbol:
LAA110

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.467 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LAA110
235 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.02 EURGross price for quantities from 1 pcs - 7.02 EUR
Net price for quantities from 5 pcs - 6.52 EURGross price for quantities from 5 pcs - 6.52 EUR
Net price for quantities from 10 pcs - 5.78 EURGross price for quantities from 10 pcs - 5.78 EUR
Net price for quantities from 50 pcs - 5.48 EURGross price for quantities from 50 pcs - 5.48 EUR
Packaging method by the manufacturer:Tube = 50 pcs