+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAA110S

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 120mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LAA110S
TME Symbol:
LAA110S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.452 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LAA110S
110 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.12 EURGross price for quantities from 1 pcs - 8.12 EUR
Net price for quantities from 50 pcs - 6.85 EURGross price for quantities from 50 pcs - 6.85 EUR
Net price for quantities from 100 pcs - 6.51 EURGross price for quantities from 100 pcs - 6.51 EUR
Net price for quantities from 250 pcs - 6.06 EURGross price for quantities from 250 pcs - 6.06 EUR
Net price for quantities from 500 pcs - 5.97 EURGross price for quantities from 500 pcs - 5.97 EUR
Packaging method by the manufacturer:
Tube = 50 pcs