+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IXYS | |
Type of relay | solid state | |
Contacts configuration | SPST-NO x2 | |
Control current max. | 50mA | |
Max. operating current | 0.17A | |
Switched voltage | max. 250V AC, max. 250V DC | |
Manufacturer series | OptoMOS | |
Relay variant | 1-phase, current source | |
On-state resistance | 20Ω | |
Mounting | SMT | |
Case | DIP8 | |
Body dimensions | 9.66x6.35x3.3mm | |
Insulation voltage | 3.75kV | |
Turn-on time | 5ms | |
Turn-off time | 5ms | |
Kind of output | MOSFET | |
Operating temperature | -40...85°C |