+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAA120S

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 170mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LAA120S
TME Symbol:
LAA120S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
0.17A
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
20Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.66x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.451 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LAA120S
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 10 pcs - 6.35 USDGross price for quantities from 10 pcs - 6.35 USD
Net price for quantities from 50 pcs - 5.91 USDGross price for quantities from 50 pcs - 5.91 USD
Net price for quantities from 500 pcs - 5.28 USDGross price for quantities from 500 pcs - 5.28 USD
Net price for quantities from 1000 pcs - 5.09 USDGross price for quantities from 1000 pcs - 5.09 USD
Packaging method by the manufacturer:
Tube = 50 pcs