+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4040760

Sweatshirt; Size: XXXL; black-grey; multi use; 270g/m2


Manufacturer: LAHTI PRO

Manufacturer part number:
L4040760
TME Symbol:
LAHTI-L4040760

Specification

Manufacturer
LAHTI PRO
Type of OSH component
sweatshirt
Size
XXXL
Colour
black-grey
Conform to the norm
CE
Material
cotton
Version
multi use
OSH features
pocket x7
Grammage
270g/m2
Gross weight1000 g
EAN code5903755105455
See other products in this category: Work and Protective Clothing LAHTI PRO,
*
L4040760
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.64 EURGross price for quantities from 1 pcs - 22.64 EUR
Net price for quantities from 4 pcs - 21.47 EURGross price for quantities from 4 pcs - 21.47 EUR