+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM75X100/2.4

Laminate; FR4,fiberglass,epoxy resin; 2.4mm; L: 100mm; W: 75mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM75X100/2.4
TME Symbol:
LAM75X100/2.4

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
2.4mm
Length
0.1m
Width
75mm
Kind of board clad
without copper
Gross weight33.32 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM75X100/2.4
21 in TME stock
Net price for quantities from 3 pcs - 2.55 EURGross price for quantities from 3 pcs - 2.55 EUR
Net price for quantities from 10 pcs - 2.38 EURGross price for quantities from 10 pcs - 2.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs