+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN7430T/Y9X

IC: Ethernet controller; full duplex,half duplex,PCIe 3.1,PHY


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN7430T/Y9X
TME Symbol:
LAN7430T/Y9X

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
VQFN48
Ethernet category
10/100/1000Base-T
Operating voltage
1.62...3.63V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.1q, IEEE 802.3, IEEE 802.3az
Number of transceivers
1
Number of ports
1
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
3000pcs.
Interface
  • full duplex
  • half duplex
  • PCIe 3.1
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN7430T/Y9X
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
This product is not available for sale in your country.