+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN7800-I/Y9X

IC: Ethernet controller; MII,RMII; SQFN48; 10/100Base-T; 1.8÷3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN7800-I/Y9X
TME Symbol:
LAN7800-I/Y9X

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
SQFN48
Ethernet category
10/100Base-T
Operating voltage
1.8...3.3V
Mounting
SMD
Integrated circuit features
MAC / PHY
Number of transceivers
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
260pcs.
Interface
  • MII
  • RMII
Gross weight0.137 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN7800-I/Y9X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.