+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet controller | |
Case | VQFN48 | |
Ethernet category | 10/100/1000Base-T | |
Operating voltage | 2.97...3.63V | |
Mounting | SMD | |
Communictions protocol | IEEE 802.1q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u | |
Number of ports | 1 | |
Kind of package | in-tray | |
Operating temperature | 0...70°C | |
Manufacturer standard package | 490pcs. |