+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet controller | |
Case | SQFN56 | |
Ethernet category | 10/100/1000Base-T | |
Operating voltage | 1.8...3.3V | |
Mounting | SMD | |
Integrated circuit features | MAC / PHY | |
Number of transceivers | 1 | |
Kind of package | in-tray | |
Manufacturer standard package | 260pcs. |