+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8650B1-E/LMX

IC: Ethernet interface; SPI; VQFN32; Uoper: 1.71÷1.89V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8650B1-E/LMX
TME Symbol:
LAN8650B1-E/LMX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Interface
SPI
Case
VQFN32
Operating voltage
1.71...1.89V
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
490pcs.
Supply voltage
  • 3135...3465mV
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8650B1-E/LMX
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
This product is not available for sale in your country.