+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8650B1T-E/LMX

IC: Ethernet transceiver; half duplex; VQFN32; 3135÷3465mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8650B1T-E/LMX
TME Symbol:
LAN8650B1T-E/LMX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Interface
half duplex
Case
VQFN32
Operating voltage
3.135...3.465V
Mounting
SMD
Communictions protocol
Ethernet
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
5000pcs.
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8650B1T-E/LMX
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
This product is not available for sale in your country.