+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8651B1-E/LMX

IC: Ethernet transceiver; half duplex,SPI; VQFN32; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8651B1-E/LMX
TME Symbol:
LAN8651B1-E/LMX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN32
Operating voltage
3.135...3.465V
Mounting
SMD
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
490pcs.
Interface
  • half duplex
  • SPI
Supply voltage
  • 3135...3465mV
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8651B1-E/LMX
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
This product is not available for sale in your country.