+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN8671D0-E/U3B

IC: Ethernet transceiver; half duplex; 10Mbps; VQFN24; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8671D0-E/U3B
TME Symbol:
LAN8671D0-E/U3B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Interface
half duplex
Data transfer rate
10Mbps
Case
VQFN24
Operating voltage
3.135...3.465V
Mounting
SMD
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
490pcs.
Gross weight0.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8671D0-E/U3B
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
This product is not available for sale in your country.