+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN8700C-AEZG

IC: Ethernet transceiver; VQFN36; 10/100Base-T; 3.3V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8700C-AEZG
TME Symbol:
LAN8700C-AEZG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN36
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3ab
Number of transceivers
1
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
490pcs.
Interface
  • full duplex
  • half duplex
  • MDI-X
  • MII
  • RMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.003 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8700C-AEZG
425 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 490 pcs