+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8700IC-AEZG

IC: Ethernet transceiver; MII,RMII; QFN36; 10/100Base-T; 3÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8700IC-AEZG
TME Symbol:
LAN8700IC-AEZG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
QFN36
Ethernet category
10/100Base-T
Operating voltage
3...3.6V
Mounting
SMD
Integrated circuit features
PHY
Number of transceivers
1
Kind of package
in-tray
Manufacturer standard package
490pcs.
Interface
  • MII
  • RMII
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8700IC-AEZG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.