+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8710A-EZC-ABC

IC: Ethernet transceiver; SQFN32; 10/100Base-T; 1.62÷3.6V; 0÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8710A-EZC-ABC
TME Symbol:
LAN8710A-EZC-ABC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
SQFN32
Ethernet category
10/100Base-T
Operating voltage
1.62...3.6V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
Number of transceivers
1
Kind of package
in-tray
Operating temperature
0...85°C
Manufacturer standard package
490pcs.
Interface
  • full duplex
  • half duplex
  • MDI-X
  • MII
  • RMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8710A-EZC-ABC
172 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tray = 490 pcs