+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet transceiver | |
Case | SQFN24 | |
Ethernet category | 10/100Base-T | |
Operating voltage | 1.62...3.6V | |
Mounting | SMD | |
Communictions protocol | IEEE 802.3, IEEE 802.3u | |
Number of transceivers | 1 | |
Kind of package | reel, tape | |
Operating temperature | 0...85°C | |
Manufacturer standard package | 5000pcs. |