+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet transceiver | |
Interface | RMII | |
Case | QFN24 | |
Ethernet category | 10/100Base-T | |
Operating voltage | 3...3.6V | |
Mounting | SMD | |
Integrated circuit features | PHY | |
Number of transceivers | 1 | |
Kind of package | in-tray | |
Manufacturer standard package | 490pcs. |