+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8740A-EN

IC: Ethernet transceiver; MII,RMII; QFN32; 10/100Base-T; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8740A-EN
TME Symbol:
LAN8740A-EN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
QFN32
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Integrated circuit features
PHY
Number of transceivers
1
Number of ports
1
Kind of package
in-tray
Manufacturer standard package
490pcs.
Interface
  • MII
  • RMII
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8740A-EN
758 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tray = 490 pcs