+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8741A-EN-TR

IC: Ethernet transceiver; VQFN32; 10/100Base-T; 1.62÷3.6V; 0÷70°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8741A-EN-TR
TME Symbol:
LAN8741A-EN-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN32
Ethernet category
10/100Base-T
Operating voltage
1.62...3.6V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3az, IEEE 802.3u
Number of transceivers
1
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
5000pcs.
Interface
  • full duplex
  • half duplex
  • MDI-X
  • MII
  • RMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8741A-EN-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.01 GBPGross price for quantities from 5000 pcs - 1.01 GBP
No. of pieces (Multiplicity: 5 000)