+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8770M-I/PRA

IC: Ethernet transceiver; RMII; 100Mbps; VQFN32; Uoper: 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8770M-I/PRA
TME Symbol:
LAN8770M-I/PRA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Interface
RMII
Data transfer rate
100Mbps
Case
VQFN32
Operating voltage
1.1V
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Supply voltage
  • 1.8...3.63V
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8770M-I/PRA
0 in TME stock
Net price for quantities from 490 pcs - 2.71 EURGross price for quantities from 490 pcs - 2.71 EUR
No. of pieces (Multiplicity: 490)