+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN8770R-I/5KX

IC: Ethernet transceiver; GMII,MII,RGMII; VQFN36; 100Base-T1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8770R-I/5KX
TME Symbol:
LAN8770R-I/5KX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN36
Ethernet category
100Base-T1
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3bw
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Interface
  • GMII
  • MII
  • RGMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8770R-I/5KX
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
This product is not available for sale in your country.