+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LAN8770RT-I/5KX

IC: Ethernet transceiver; RGMII,RMII; 100Mbps; VQFN36; Uoper: 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8770RT-I/5KX
TME Symbol:
LAN8770RT-I/5KX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Data transfer rate
100Mbps
Case
VQFN36
Operating voltage
1.1V
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Interface
  • RGMII
  • RMII
Supply voltage
  • 1.8...3.63V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8770RT-I/5KX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
This product is not available for sale in your country.