+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8830T-V/PSA

IC: Ethernet transceiver; RGMII; VQFN48; Uoper: 1.07÷1.21V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8830T-V/PSA
TME Symbol:
LAN8830T-V/PSA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Interface
RGMII
Case
VQFN48
Operating voltage
1.07...1.21V
Mounting
SMD
Communictions protocol
IEEE 802.3
Kind of package
reel, tape
Operating temperature
-40...105°C
Manufacturer standard package
1000pcs.
Supply voltage
  • 1.71...3.63V
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8830T-V/PSA
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
This product is not available for sale in your country.