+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet transceiver | |
Data transfer rate | 1Gbps | |
Case | VQFN64 | |
Operating voltage | 1.07...1.21V | |
Mounting | SMD | |
Communictions protocol | Ethernet | |
Kind of package | in-tray | |
Operating temperature | -40...105°C | |
Manufacturer standard package | 260pcs. |