+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN8831/Q2A

IC: Ethernet transceiver; GMII,RGMII; 1Gbps; VQFN64; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8831/Q2A
TME Symbol:
LAN8831/Q2A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Data transfer rate
1Gbps
Case
VQFN64
Operating voltage
1.07...1.21V
Mounting
SMD
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
260pcs.
Interface
  • GMII
  • RGMII
Supply voltage
  • 1.71...3.63V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8831/Q2A
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
This product is not available for sale in your country.