+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8832-V/8JX

IC: Ethernet transceiver; QFN56; in-tray; -40÷105°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8832-V/8JX
TME Symbol:
LAN8832-V/8JX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
QFN56
Mounting
SMD
Communictions protocol
IEEE 802.3
Kind of package
in-tray
Operating temperature
-40...105°C
Manufacturer standard package
260pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8832-V/8JX
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
This product is not available for sale in your country.