+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN8840T/PSA

IC: Ethernet transceiver; MDI,MDI-X,RGMII,Wake-On-LAN; VQFN48


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8840T/PSA
TME Symbol:
LAN8840T/PSA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN48
Ethernet category
10/100/1000Base-T
Operating voltage
1.71...1.98/2.375...2.75/3.135...3.63V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 1588v2
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
1000pcs.
Interface
  • MDI
  • MDI-X
  • RGMII
  • Wake-On-LAN
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8840T/PSA
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
This product is not available for sale in your country.