+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9118-MT

IC: Ethernet controller; 16bit,32bit,full duplex,half duplex


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9118-MT
TME Symbol:
LAN9118-MT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
LQFP100
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
TX/RX buffer size
16 kB
Number of transceivers
1
Number of ports
1
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
90pcs.
Interface
  • 16bit
  • 32bit
  • full duplex
  • half duplex
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9118-MT
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 20.07 EURGross price for quantities from 90 pcs - 20.07 EUR