+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN9250/PT

IC: Ethernet controller; TQFP64; 10/100Base-T,100Base-FX; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9250/PT
TME Symbol:
LAN9250/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
TQFP64
Ethernet category
10/100Base-T, 100Base-FX
Operating voltage
1.62...3.6V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3az, IEEE 802.3u, IEEE 1588v2
TX/RX buffer size
16 kB
Number of transceivers
1
Number of ports
1
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
160pcs.
Interface
  • 16bit
  • full duplex
  • half duplex
  • MDI-X
  • SPI
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9250/PT
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
This product is not available for sale in your country.