+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet controller | |
Case | QFN64 | |
Ethernet category | 10/100Base-T, 100Base-FX | |
Operating voltage | 1.62...3.6V | |
Mounting | SMD | |
Communictions protocol | IEEE 802.3, IEEE 802.3az, IEEE 802.3u, IEEE 1588v2 | |
TX/RX buffer size | 16 kB | |
Number of transceivers | 1 | |
Number of ports | 1 | |
Kind of package | in-tray | |
Operating temperature | -40...105°C | |
Manufacturer standard package | 260pcs. |