+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9252I/ML

IC: Ethernet controller; 16bit BUS (HBI); QFN64; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9252I/ML
TME Symbol:
LAN9252I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
16bit BUS (HBI)
Case
QFN64
Ethernet category
10/100Base-T
Operating voltage
1.8...3.3V
Mounting
SMD
Integrated circuit features
MAC / PHY
Number of ports
3
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
260pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9252I/ML
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.