+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LAN9252TI/PT

IC: Ethernet controller; 16bit BUS (HBI); TQFP64; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9252TI/PT
TME Symbol:
LAN9252TI/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
16bit BUS (HBI)
Case
TQFP64
Ethernet category
10/100Base-T
Operating voltage
1.8...3.3V
Mounting
SMD
Integrated circuit features
MAC / PHY
Number of ports
3
Kind of package
reel, tape
Manufacturer standard package
1200pcs.
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9252TI/PT
0 in TME stock
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
This product is not available for sale in your country.