+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LAN9253-V/R4X

IC: Ethernet controller; QFN64; 100Base-TX; 1.62÷3.6V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9253-V/R4X
TME Symbol:
LAN9253-V/R4X

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
QFN64
Ethernet category
100Base-TX
Operating voltage
1.62...3.6V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
Kind of package
in-tray
Operating temperature
-40...105°C
Manufacturer standard package
260pcs.
Interface
  • 8bit
  • 16bit
  • full duplex
  • half duplex
  • MDI-X
  • SPI
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9253-V/R4X
0 in TME stock
Net price for quantities from 260 pcs - 15.95 USDGross price for quantities from 260 pcs - 15.95 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.