+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN9255-V/ZMX019

IC: Ethernet controller; full duplex,half duplex,MDI-X,SPI


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9255-V/ZMX019
TME Symbol:
LAN9255-V/ZMX019

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
TQFP128
Ethernet category
100Base-TX
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
Kind of package
in-tray
Operating temperature
-40...105°C
Manufacturer standard package
90pcs.
Interface
  • full duplex
  • half duplex
  • MDI-X
  • SPI
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9255-V/ZMX019
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.