+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9255/ZMX020

IC: Ethernet controller; full duplex,half duplex,MDI-X,SPI

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9255/ZMX020
TME Symbol:
LAN9255/ZMX020

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
TQFP128
Ethernet category
100Base-TX
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
90pcs.
Interface
  • full duplex
  • half duplex
  • MDI-X
  • SPI
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9255/ZMX020
0 in TME stock
Net price for quantities from 90 pcs - 16.25 EURGross price for quantities from 90 pcs - 16.25 EUR
No. of pieces (Multiplicity: 90)