+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet switch | |
Case | QFN56 | |
Ethernet category | 10/100Base-T | |
Operating voltage | 0...3.6V | |
Mounting | SMD | |
Integrated circuit features | MAC / PHY | |
TX/RX buffer size | 32 kB | |
Number of ports | 3 | |
Kind of package | in-tray | |
Manufacturer standard package | 260pcs. |