+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9303I-ABZJ

IC: Ethernet switch; VQFN56; 10/100Base-T; 3.3V; in-tray; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9303I-ABZJ
TME Symbol:
LAN9303I-ABZJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
VQFN56
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.1d, IEEE 802.1q, IEEE 802.3
TX/RX buffer size
32 kB
Number of ports
3
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
260pcs.
Interface
  • full duplex
  • half duplex
  • MDI
  • MDI-X
  • MII
  • RMII
  • Turbo MII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9303I-ABZJ
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tray = 260 pcs