+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN9353I/PT

IC: Ethernet switch; MII,RMII,Turbo MII; TQFP64; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9353I/PT
TME Symbol:
LAN9353I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
TQFP64
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Integrated circuit features
MAC / PHY
TX/RX buffer size
32 kB
Number of ports
3
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
160pcs.
Interface
  • MII
  • RMII
  • Turbo MII
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9353I/PT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.